Part Details for WOVT1-525-H by TE Connectivity
Overview of WOVT1-525-H by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WOVT1-525-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1618379-1
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 525VAC Flange Mount - Bulk (Alt: 2-1618379-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,569.5533 / $1,888.7845 | Buy Now |
DISTI #
655-WOVT1-525-H
|
Mouser Electronics | Industrial Relays RELAY OVERVOLTAGE | 0 |
|
$1,786.4300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,596.8200 / $2,992.7900 | Buy Now | |
|
Master Electronics | 0 |
|
$1,596.8200 / $2,992.7900 | Buy Now |