There are no models available for this part yet.
Overview of WP-23500-000 by Knowles Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. | |
10123500-400003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header,Through Hole, Double Row, 0 Positions, 2.54 mm (0.100in) Pitch. | |
10106123-5004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP+16S PF, Vertical, Receptacle. |
Price & Stock for WP-23500-000 by Knowles Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WP-23500-000-ND
|
DigiKey | MICROPHONE Min Qty: 25 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.5184 | Buy Now | |
DISTI #
721-WP23500000
|
Mouser Electronics | Microphones WP MICROPHONE omni-directional RoHS: Compliant | 0 |
|
$19.1900 / $26.8200 | Order Now |