Part Details for WP-4532-500 by World Products Inc
Overview of WP-4532-500 by World Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for WP-4532-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3770 / $0.5500 | Buy Now |
|
NAC | Surge Protection Circuit RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3860 / $0.7200 | Buy Now |
Part Details for WP-4532-500
WP-4532-500 CAD Models
WP-4532-500 Part Data Attributes
|
WP-4532-500
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WP-4532-500
World Products Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-08-03 | |
JESD-30 Code | R-XDSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |