Part Details for WP05R48S05N by C&D Technologies Inc
Overview of WP05R48S05N by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WP05R48S05N
WP05R48S05N CAD Models
WP05R48S05N Part Data Attributes
|
WP05R48S05N
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
WP05R48S05N
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, 1 X 2 INCH, PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | 1 X 2 INCH, PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDIP-P4 | |
JESD-609 Code | e0 | |
Length | 25.4 mm | |
Load Regulation-Max | 0.758% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |