Part Details for WP3160W3NFEI-320B1 by Microchip Technology Inc
Overview of WP3160W3NFEI-320B1 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for WP3160W3NFEI-320B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP3160W3NFEI-320B1-ND
|
DigiKey | WINPATH3 SLB 160 320MHZ LF Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-3160W3NFEI-320B1
|
Mouser Electronics | Network Controller & Processor ICs WinPath3 SLB 160 320MHz LF RoHS: Compliant | 0 |
|
Order Now | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for WP3160W3NFEI-320B1
WP3160W3NFEI-320B1 CAD Models
WP3160W3NFEI-320B1 Part Data Attributes
|
WP3160W3NFEI-320B1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
WP3160W3NFEI-320B1
Microchip Technology Inc
Telecom Circuit, 1-Func, PBGA672
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B672 | |
Number of Functions | 1 | |
Number of Terminals | 672 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |