Part Details for WP32C2M6NELI-450B2 by Microchip Technology Inc
Overview of WP32C2M6NELI-450B2 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for WP32C2M6NELI-450B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP32C2M6NELI-450B2
|
Microchip Technology Inc | WP3 2C2M6 450 Mhz, LF Balls, PBF Bump,B2, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13 Alternates Available |
|
$514.3700 / $678.9100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for WP32C2M6NELI-450B2
WP32C2M6NELI-450B2 CAD Models
WP32C2M6NELI-450B2 Part Data Attributes:
|
WP32C2M6NELI-450B2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
WP32C2M6NELI-450B2
Microchip Technology Inc
Microprocessor Circuit, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-896 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B896 | |
Number of Terminals | 896 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |