Part Details for WP3A10SF4C by Kingbright
Overview of WP3A10SF4C by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WP3A10SF4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-WP3A10SF4C-ND
|
DigiKey | INFRARED EMITTERS IR 40/55 MW/SR Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2843 | Buy Now |
DISTI #
604-WP3A10SF4C
|
Mouser Electronics | Infrared Emitters IR 40/55 mW/sr 50deg water clear RoHS: Compliant | 1188 |
|
$0.2150 / $0.6700 | Buy Now |
DISTI #
000000000003706886
|
Sager | Infrared Emitters IR 40/55 mW/sr 50deg water clear | 0 |
|
Buy Now |
Part Details for WP3A10SF4C
WP3A10SF4C CAD Models
WP3A10SF4C Part Data Attributes
|
WP3A10SF4C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP3A10SF4C
Kingbright
Infrared LED, 3mm, 1-Element, 880nm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 3 mm |