Part Details for WP424SYDTK by Kingbright
Overview of WP424SYDTK by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for WP424SYDTK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-WP424SYDTK-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
424 In Stock |
|
$0.0862 / $0.4000 | Buy Now |
DISTI #
604-WP424SYDTK
|
Mouser Electronics | Standard LEDs - Through Hole T-1 (3mm) Cylindrical LED Lamp, Yellow, AlGainP, Color Diffused RoHS: Compliant | 978 |
|
$0.0770 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0803 | Buy Now |
DISTI #
000000000007155267
|
Sager | Standard LEDs - Through Hole T-1 (3mm) Cylindrical LED Lamp, Yellow, AlGainP, Color Diffused | 0 |
|
Buy Now |