Part Details for WP441R6A1-500-EFEI by Microchip Technology Inc
Overview of WP441R6A1-500-EFEI by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WP441R6A1-500-EFEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for WP441R6A1-500-EFEI
WP441R6A1-500-EFEI CAD Models
WP441R6A1-500-EFEI Part Data Attributes:
|
WP441R6A1-500-EFEI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
WP441R6A1-500-EFEI
Microchip Technology Inc
Telecom Circuit, 1-Func, PBGA1503
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HBBGA-1503 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B1503 | |
Number of Functions | 1 | |
Number of Terminals | 1503 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |