Part Details for WP6-8-3C by Takachi Electronics Enclosure Co.,Ltd
Overview of WP6-8-3C by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP6-8-3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2585
|
Newark | Enclosure, Multipurpose, Abs, Grey, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:30Mm, External Width - Metric:60Mm, External Depth - Metric:80Mm, Ip Rating:Ip67, Body Colour:Grey, Nema Rating:-, Rohs Compliant: Yes |Takachi WP6-8-3C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$14.1300 / $18.2000 | Buy Now |
DISTI #
TKC-WP6-8-3C
|
TME | Enclosure: multipurpose, X: 60mm, Y: 80mm, Z: 30mm, WP, ABS, graphite Min Qty: 1 | 30 |
|
$9.9000 / $12.5000 | Buy Now |