WP7113SGD14V
Kingbright
Description: T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT GREEN, 5mm, ROHS COMPLIANT PACKAGE-2

Overview of WP7113SGD14V by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

Price & Stock for WP7113SGD14V by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 604-WP7113SGD14V
Mouser Electronics Standard LEDs - Through Hole Green 568nm Diffused 18mcd RoHS: Compliant 0
  • 20,000 $0.1550
$0.1550 Order Now
DISTI # 000000000001395834
Sager Standard LEDs - Through Hole Green 568nm Diffused 18mcd 0
Buy Now

CAD Models for WP7113SGD14V by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WP7113SGD14V by Kingbright

WP7113SGD14V
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Additional Feature
HIGH RELIABILITY
Color
SUPER BRIGHT GREEN
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.0135 A
Lens Type
DIFFUSED GREEN
Luminous Intensity-Nom
22.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
TR
Peak Wavelength
565 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
30 deg
Want to compare parts?
  1. WP7113SGD14V
    Kingbright
    T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT GREEN, 5mm, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for WP7113SGD14V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP7113SGD14V by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP7113SGD14V by Kingbright

Select Manufacturer
Which Manufacturer of WP7113SGD14V would you like to use for your alert(s)?
  • Please alert me when WP7113SGD14V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WP7113SGD14V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP7113SGD14V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WP7113SGD14V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP7113SGD14V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP7113SGD14V by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: