WP7113VW1C
Kingbright
Description: T-1 3/4 SINGLE COLOR LED, WHITE, 5mm, ROHS COMPLIANT PACKAGE-2

Overview of WP7113VW1C by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

Price & Stock for WP7113VW1C by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # WP7113VW1C
TTI Standard LEDs - Through Hole White Water Clear 120mW 9100mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk Americas - 8000
In Stock
  • 500 $0.2410
  • 1,000 $0.1900
  • 2,000 $0.1870
$0.1870 / $0.2410 Buy Now

CAD Models for WP7113VW1C by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WP7113VW1C by Kingbright

WP7113VW1C
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
WHITE
Color@Wavelength
White
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
4 V
Lens Type
WATER CLEAR
Luminous Intensity-Nom
9100.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
TR
Reverse Voltage-Max
5 V
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
20 deg
Want to compare parts?
  1. WP7113VW1C
    Kingbright
    T-1 3/4 SINGLE COLOR LED, WHITE, 5mm, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for WP7113VW1C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP7113VW1C by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP7113VW1C by Kingbright

Select Manufacturer
Which Manufacturer of WP7113VW1C would you like to use for your alert(s)?
  • Please alert me when WP7113VW1C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WP7113VW1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP7113VW1C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WP7113VW1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP7113VW1C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP7113VW1C by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: