-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-3 SINGLE COLOR LED, GREEN, 8mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1742-ND
|
DigiKey | LED GREEN DIFFUSED 8MM ROUND T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2817 In Stock |
|
$0.0900 / $0.4300 | Buy Now |
DISTI #
604-WP793GD
|
Mouser Electronics | Standard LEDs - Through Hole GREEN DIFFUSED RoHS: Compliant | 1353 |
|
$0.0950 / $0.4300 | Buy Now |
DISTI #
000000000001395890
|
Sager | Standard LEDs - Through Hole GREEN DIFFUSED | 0 |
|
Buy Now | |
DISTI #
C1S410300010737
|
Chip1Stop | 8mm Round LED Lamp RoHS: Compliant | 1979 |
|
$0.0957 / $0.1365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP793GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP793GD
Kingbright
T-3 SINGLE COLOR LED, GREEN, 8mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 8 mm | |
Surface Mount | NO | |
T-code | T-3 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |