Part Details for WPART by SpillTech Environmental Incorporated
Overview of WPART by SpillTech Environmental Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPART
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72228657
|
RS | Oil-Only Loose Particulate, 20" L x 16" W x 30" H | SpillTech WPART RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$50.6900 / $56.9500 | RFQ |