Part Details for WPB 13-125 QUICK by Metabo Power Tools
Overview of WPB 13-125 QUICK by Metabo Power Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPB 13-125 QUICK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTB.WPB13-125QUICK
|
TME | Angle grinder, electric, 1.3kW, 11000rpm, 230VAC Min Qty: 1 | 0 |
|
$164.8000 / $171.2200 | RFQ |