There are no models available for this part yet.
Overview of WPD136M6C-001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WPD136M6C-001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WPD136M6C-001-ND
|
DigiKey | RF ANT 155/450MHZ WHIP STR 20" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$142.9808 / $152.6600 | Buy Now | |
DISTI #
814-WPD136M6C-001
|
Mouser Electronics | Antennas OMNI,ANT,136,380,760 MHz RoHS: Compliant | 4 |
|
$125.8500 / $151.5700 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$129.8100 | Buy Now | ||
DISTI #
AMPWPD136M6C-001
|
Heilind Electronics | OMNI,ANT,136,380,760MHZ | Americas - 0 in Stock |
|
$109.5706 / $163.7539 | Buy Now | |
DISTI #
WPD136M6C-001
|
TTI | Antennas OMNI,ANT,136,380,760 MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$193.5300 | Buy Now | |
DISTI #
AMPWPD136M6C-001
|
Interstate Connecting Components | OMNI,ANT,136,380,760MHZ | 0 |
|
$109.5706 / $163.7539 | Buy Now | |
DISTI #
WPD136M6C-001
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000003705562
|
Sager | Antennas OMNI,ANT,136,380,760 MHz Min Qty: 1 | 3 |
|
$109.4500 / $154.9900 | Buy Now |
CAD Models for WPD136M6C-001 by TE Connectivity
Part Data Attributes for WPD136M6C-001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
RF/Microwave Device Type
|
MOBILE STATION ANTENNA
|