Part Details for WPGT-2R1000B8L by World Products Inc
Overview of WPGT-2R1000B8L by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPGT-2R1000B8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Gas Discharge Tubes 1000VDC 1pF Axial Thru-Hole RoHS: Compliant |
340 In Stock |
|
$0.5800 / $3.2700 | Buy Now |
DISTI #
51704758
|
Verical | Gas Discharge Tubes 1000VDC 1pF Axial Thru-Hole Min Qty: 20 Package Multiple: 20 Date Code: 1410 | Americas - 340 |
|
$1.0257 / $4.2510 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8090 / $1.5100 | Buy Now |
|
Master Electronics | Gas Discharge Tubes 1000VDC 1pF Axial Thru-Hole RoHS: Compliant |
340 In Stock |
|
$0.5800 / $3.2700 | Buy Now |