Part Details for WPGT-2R470B6L1TA by World Products Inc
Overview of WPGT-2R470B6L1TA by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WPGT-2R470B6L1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3600 / $0.8200 | Buy Now |
|
NAC | Telecom Protection Circuit, SS2 RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4790 / $0.9000 | Buy Now |
Part Details for WPGT-2R470B6L1TA
WPGT-2R470B6L1TA CAD Models
WPGT-2R470B6L1TA Part Data Attributes:
|
WPGT-2R470B6L1TA
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPGT-2R470B6L1TA
World Products Inc
Surge Protection Circuit, XSS2, HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Part Package Code | MODULE | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XXSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |