Part Details for WPGT-2S600TR by World Products Inc
Overview of WPGT-2S600TR by World Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPGT-2S600TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Gas Discharge Tubes 600VDC 1pF Solder Pad SMD RoHS: Compliant |
900 In Stock |
|
$0.8170 / $1.2400 | Buy Now |
|
NAC | Surge Protection Circuit RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.7160 / $1.3400 | Buy Now |
|
Master Electronics | Gas Discharge Tubes 600VDC 1pF Solder Pad SMD RoHS: Compliant |
900 In Stock |
|
$0.8170 / $1.2400 | Buy Now |