There are no models available for this part yet.
Overview of WPGT-3R250B by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WPGT-3R250B by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Gas Discharge Tubes 250VDC 2pF SMD RoHS: Compliant | 0 |
|
$0.8900 / $2.6500 | Buy Now | ||
NAC | Surge Protection Circuit RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1760 / $2.2000 | Buy Now |
CAD Models for WPGT-3R250B by World Products Inc
Part Data Attributes for WPGT-3R250B by World Products Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|