Part Details for WPGT-3R250C by World Products Inc
Overview of WPGT-3R250C by World Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPGT-3R250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Gas Discharge Tubes 250VDC 2pF Radial Thru-Hole RoHS: Compliant |
150 In Stock |
|
$0.8460 / $5.0700 | Buy Now |
|
NAC | Surge Protection Circuit RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1760 / $2.2000 | Buy Now |
|
Master Electronics | Gas Discharge Tubes 250VDC 2pF Radial Thru-Hole RoHS: Compliant |
150 In Stock |
|
$0.8460 / $5.0700 | Buy Now |
Part Details for WPGT-3R250C
WPGT-3R250C CAD Models
WPGT-3R250C Part Data Attributes
|
WPGT-3R250C
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPGT-3R250C
World Products Inc
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | 20 |