There are no models available for this part yet.
Overview of WPGT-3R75G1 by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WPGT-3R75G1 by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Gas Discharge Tubes 75VDC 2pF Axial Thru-Hole RoHS: Compliant |
400 In Stock |
|
$0.8460 / $5.0700 | Buy Now | ||
DISTI #
51701507
|
Verical | Gas Discharge Tubes 75VDC 2pF Axial Thru-Hole Min Qty: 10 Package Multiple: 10 Date Code: 1410 | Americas - 400 |
|
$1.4950 / $6.5910 | Buy Now | |
NAC | RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1760 / $2.2000 | Buy Now | ||
Master Electronics | Gas Discharge Tubes 75VDC 2pF Axial Thru-Hole RoHS: Compliant |
400 In Stock |
|
$0.8460 / $5.0700 | Buy Now |