Part Details for WPN20R48S05 by Power Convertibles Corporation
Overview of WPN20R48S05 by Power Convertibles Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WPN20R48S05
WPN20R48S05 CAD Models
WPN20R48S05 Part Data Attributes
|
WPN20R48S05
Power Convertibles Corporation
Buy Now
Datasheet
|
Compare Parts:
WPN20R48S05
Power Convertibles Corporation
DC-DC Regulated Power Supply Module, 1 Output, 20W, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER CONVERTIBLES | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 33 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDIP-T8 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |