Part Details for WPN252012H2R2MTY01 by Sunlord
Overview of WPN252012H2R2MTY01 by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPN252012H2R2MTY01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-WPN252012H2R2MTY01CT-ND
|
DigiKey | FIXED IND 2.2UH 2.1A 102MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80 In Stock |
|
$0.1375 / $0.3900 | Buy Now |
Part Details for WPN252012H2R2MTY01
WPN252012H2R2MTY01 CAD Models
WPN252012H2R2MTY01 Part Data Attributes
|
WPN252012H2R2MTY01
Sunlord
Buy Now
Datasheet
|
Compare Parts:
WPN252012H2R2MTY01
Sunlord
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
Case/Size Code | 1008 | |
Construction | Wirewound | |
Core Material | FERRITE | |
DC Resistance | 0.102 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 36 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for WPN252012H2R2MTY01
This table gives cross-reference parts and alternative options found for WPN252012H2R2MTY01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPN252012H2R2MTY01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRP2512-2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Iron-Core, SMD, CHIP, 1008 | Bourns Inc | WPN252012H2R2MTY01 vs SRP2512-2R2M |
WLPH252012M2R2PP | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1008, CHIP | Walsin Technology Corporation | WPN252012H2R2MTY01 vs WLPH252012M2R2PP |