Part Details for WPS300S-150-5 by Matrix Technology Solutions Ltd
Overview of WPS300S-150-5 by Matrix Technology Solutions Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPS300S-150-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4321-WPS300S-150-5-ND
|
DigiKey | 150V/5A/300W, 1mV/0.1mA, OCP/OVP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
282 In Stock |
|
$295.0000 / $330.0000 | Buy Now |