WPSPG-30L600
World Products Inc
Description: Surge Protection Circuit, HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-2

Overview of WPSPG-30L600 by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WPSPG-30L600 by World Products Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $0.2130
  • 2,500 $0.1600
  • 3,750 $0.1490
  • 5,000 $0.1460
$0.1460 / $0.2130 Buy Now
NAC Surge Protection Circuit RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 1 $0.3100
  • 250 $0.2150
  • 1,000 $0.1660
$0.1660 / $0.3100 Buy Now

CAD Models for WPSPG-30L600 by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WPSPG-30L600 by World Products Inc

WPSPG-30L600
World Products Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WORLD PRODUCTS INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
X-XDSS-W2
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
SPECIAL SHAPE
Surface Mount
NO
Telecom IC Type
SURGE PROTECTION CIRCUIT
Terminal Form
WIRE
Terminal Position
DUAL
Want to compare parts?
  1. WPSPG-30L600
    World Products Inc
    Surge Protection Circuit, HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WPSPG-30L600 by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WPSPG-30L600 by World Products Inc

Select Manufacturer
Which Manufacturer of WPSPG-30L600 would you like to use for your alert(s)?
  • Please alert me when WPSPG-30L600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WPSPG-30L600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WPSPG-30L600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WPSPG-30L600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WPSPG-30L600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WPSPG-30L600 by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: