Part Details for WPUSBAB-2M by L-com Inc
Overview of WPUSBAB-2M by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPUSBAB-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M2163
|
Newark | Computer Cable, Usb, 2M, Black, Connector A:Usb Type A Plug, Connector B:Usb Type B Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.5Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |L-Com WPUSBAB-2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 171 |
|
$50.3900 | Buy Now |
DISTI #
5073-WPUSBAB-2M-ND
|
DigiKey | CBLWTR PRF USBA-M/B-M 2MTR Min Qty: 1 Lead time: 9 Weeks Container: Bag |
6 In Stock |
|
$35.8124 / $45.7800 | Buy Now |
DISTI #
70126633
|
RS | USB Cable, Waterproof Type A Male, Standard Type B Male, 2.0m, WPUSB Series | L-com WPUSBAB-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 42 |
|
$40.3900 | Buy Now |
|
Onlinecomponents.com | CBLWTR PRF USBA-M/B-M 2MTR | 0 |
|
$35.4500 / $46.9300 | Buy Now |
DISTI #
77753476
|
Verical | Cable Assembly USB 2m 24AWG/28AWG USB Type A to USB Type A M-F Poly Bag Min Qty: 3 Package Multiple: 1 | Americas - 171 |
|
$31.9081 / $40.3900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
4212615
|
element14 Asia-Pacific | USB CABLE/2.0/TYPE A PLUG-TYPE B PLUG/2M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.6235 / $48.1043 | Buy Now |
DISTI #
4212615
|
Farnell | USB CABLE/2.0/TYPE A PLUG-TYPE B PLUG/2M RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$39.5236 / $56.2828 | Buy Now |
DISTI #
WPUSBAB-2M
|
L-com US | As USB interconnect systems gain in popularity, so do the demands on the cabling systems. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Featuring a waterproof male USB A connector and a standard male USB B connector, these hard-to-find cables are IP67 rated. Mating waterproof female cable assemblies are available. Min Qty: 1 Package Multiple: 1 | 171 |
|
$31.9100 / $40.3900 | Buy Now |