Part Details for WPUSBABSH-5M by L-com Inc
Overview of WPUSBABSH-5M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPUSBABSH-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T9672
|
Newark | Usb Cable, 2.0 A Plug-B Plug, 16.4 , Connector To Connector:Type A Plug To Type B Plug, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com WPUSBABSH-5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$86.9900 | Buy Now |
DISTI #
5073-WPUSBABSH-5M-ND
|
DigiKey | CA IP67 USBA-M/B-M SHLD 5MTR Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$119.3300 | Buy Now |
DISTI #
71062295
|
RS | CA IP67 USBA-M/B-M SHLD 5MTR | L-com WPUSBABSH-5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$86.9900 | RFQ |
|
Onlinecomponents.com | CA IP67 USBA-M/B-M SHLD 5MTR RoHS: Compliant | 0 |
|
$74.4100 / $94.3600 | Buy Now |
DISTI #
WPUSBABSH-5M
|
L-com US | Fully shielded versions of our popular IP67 rated USB cables are now available. These cables feature a male USB A connector with a metal coupling nut and a standard male USB B connector. The type A connector is designed to mate with our WPUSBAXSH cable series to provide a completely shielded IP67 solution. Min Qty: 1 Package Multiple: 1 | 13 |
|
$71.0900 / $89.9900 | Buy Now |