Part Details for WR 11M 2300 by OPTIBELT GmbH
Overview of WR 11M 2300 by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2300AUJZ-R2 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down | |
ADP2300-EVALZ | Analog Devices | ADJ Version ADP2300 Demo Board | |
ADP2300AUJZ-R7 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down |
Price & Stock for WR 11M 2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WR-11M-2300
|
TME | Wedge belt Min Qty: 1 | 0 |
|
$103.4600 / $118.2400 | RFQ |