-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1339000 |
|
RFQ | ||
DISTI #
WR04X000PTL
|
TME | Resistor: thick film, 0402, 0Ω, 62.5mW Min Qty: 1 | 22313 |
|
$0.0006 / $0.0365 | Buy Now |
DISTI #
SMC-WR04X000PTL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 15382 |
|
RFQ | |
DISTI #
WR04X000 PTL
|
Avnet Asia | Res Jumper Thick Film 0402 0 Ohm Molded Paper T/R (Alt: WR04X000 PTL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 50000 |
|
$0.0002 / $0.0005 | Buy Now |
|
CHIPMALL.COM LIMITED | 62.5mW Thick Film Resistors 50V 0 0402 Chip Resistor - Surface Mount ROHS | 26729 |
|
$0.0003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WR04X000PTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04X000PTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | FLAME PROOF; RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for WR04X000PTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04X000PTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR04X000PBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WR04X000PTL vs WR04X000PBL |
CRCW04020000Z0EE | Vishay Intertechnologies | $0.0068 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | WR04X000PTL vs CRCW04020000Z0EE |
CRCW04020000Z0ED | Vishay Intertechnologies | $0.0087 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | WR04X000PTL vs CRCW04020000Z0ED |
WR04X000PAL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WR04X000PTL vs WR04X000PAL |
WR04X000PDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WR04X000PTL vs WR04X000PDL |
RM04J000CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, 5% +/-Tol, Surface Mount, 0402, CHIP | WR04X000PTL vs RM04J000CT |
MCR01MZPJ000 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | WR04X000PTL vs MCR01MZPJ000 |
AA0402JR-130RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | WR04X000PTL vs AA0402JR-130RL |
CR0402-10W-000T | VENKEL LTD | Check for Price | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP | WR04X000PTL vs CR0402-10W-000T |
RM04J000CTD | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | WR04X000PTL vs RM04J000CTD |