Part Details for WR08X000PTL by Walsin Technology Corporation
Overview of WR08X000PTL by Walsin Technology Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X000PTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10105 |
|
RFQ | ||
DISTI #
WR08X000PTL
|
TME | Resistor: thick film, 0805, 0Ω, 125mW Min Qty: 1 | 28400 |
|
$0.0013 / $0.0903 | Buy Now |
|
ComSIT USA | THICK FILM GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-WR08X000PTL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 27546 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 737 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure0805 Resistance0 Ohms Power Rating1/8W Tolerance5% Voltage Rating150V | 204400 |
|
$0.0008 / $0.0045 | Buy Now |
|
CHIPMALL.COM LIMITED | 125mW Thick Film Resistors 150V 0�� 0805 Chip Resistor - Surface Mount ROHS | 20674 |
|
$0.0011 / $0.0015 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3750 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for WR08X000PTL
WR08X000PTL CAD Models
WR08X000PTL Part Data Attributes
|
WR08X000PTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X000PTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF; RATED CURRENT: 1.6A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for WR08X000PTL
This table gives cross-reference parts and alternative options found for WR08X000PTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X000PTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0805-8W-000T | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | WR08X000PTL vs CR0805-8W-000T |
NRCA10ZOTR10QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, | WR08X000PTL vs NRCA10ZOTR10QYF |
ASC0805-R000T5 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | WR08X000PTL vs ASC0805-R000T5 |
CRCW08050000Z0EC | Vishay Intertechnologies | $0.0097 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | WR08X000PTL vs CRCW08050000Z0EC |
CRCW08050000Z0EB | Vishay Intertechnologies | $0.0069 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | WR08X000PTL vs CRCW08050000Z0EB |
ZC0805-T | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | WR08X000PTL vs ZC0805-T |
AC0805JR-130RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | WR08X000PTL vs AC0805JR-130RL |
BCTF000805-0000JTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | WR08X000PTL vs BCTF000805-0000JTP |
RMCF0805ZG0R00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | WR08X000PTL vs RMCF0805ZG0R00 |
RMEF0805ZT0R00 | SEI Stackpole Electronics Inc | Check for Price | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | WR08X000PTL vs RMEF0805ZT0R00 |