Part Details for WR08X1331FTL by Walsin Technology Corporation
Overview of WR08X1331FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X1331FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08X1331FTLTR-ND
|
DigiKey | RES 1.33K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X1331FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1K33 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for WR08X1331FTL
WR08X1331FTL CAD Models
WR08X1331FTL Part Data Attributes
|
WR08X1331FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1331FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1331FTL
This table gives cross-reference parts and alternative options found for WR08X1331FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1331FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-1331-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X1331FTL vs MC0805P-1331-FB101Q |
CRS0805-8W-1331FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X1331FTL vs CRS0805-8W-1331FT |
RC0805FR-071K33L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1331FTL vs RC0805FR-071K33L |
FCF05FW-1331-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1331FTL vs FCF05FW-1331-W |
RCG08051001K331%EC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | WR08X1331FTL vs RCG08051001K331%EC |
WR08X1331FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X1331FTL vs WR08X1331FTR |
RC0805FR-101K33 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X1331FTL vs RC0805FR-101K33 |
WR08X1331FQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | WR08X1331FTL vs WR08X1331FQ |
FCF05FS-1331-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1331FTL vs FCF05FS-1331-W |
ADF08051K331%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X1331FTL vs ADF08051K331%100PPM/KKS |