Part Details for WR10X1331FTL by Walsin Technology Corporation
Overview of WR10X1331FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR10X1331FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR10X1331FTLTR-ND
|
DigiKey | RES 1.33K OHM 1% 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0178 | Buy Now |
DISTI #
791-WR10X1331FTL
|
Mouser Electronics | Thick Film Resistors - SMD 1210 1K33 1% Lead Free | 0 |
|
$0.0100 / $0.1100 | Order Now |
Part Details for WR10X1331FTL
WR10X1331FTL CAD Models
WR10X1331FTL Part Data Attributes
|
WR10X1331FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR10X1331FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR10X1331FTL
This table gives cross-reference parts and alternative options found for WR10X1331FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR10X1331FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4F1331B1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WR10X1331FTL vs 1210W4F1331B1 |
RMS25R-1K33-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | WR10X1331FTL vs RMS25R-1K33-F |
1210S3F1331T2E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WR10X1331FTL vs 1210S3F1331T2E |
1210S3F1331CBE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WR10X1331FTL vs 1210S3F1331CBE |
1210W4F1331C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WR10X1331FTL vs 1210W4F1331C1 |
RK73H2ERTTDB1331F | RES,SMT,THICK FILM,1.33K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | WR10X1331FTL vs RK73H2ERTTDB1331F |
1210S3F1331T1 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WR10X1331FTL vs 1210S3F1331T1 |
1210W4F1331B2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WR10X1331FTL vs 1210W4F1331B2E |
CR1210-4W-1331FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | WR10X1331FTL vs CR1210-4W-1331FSNT-13 |
1210S3F1331BC | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WR10X1331FTL vs 1210S3F1331BC |