Part Details for WR10X5491FTL by Walsin Technology Corporation
Overview of WR10X5491FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR10X5491FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR10X5491FTLTR-ND
|
DigiKey | RES 5.49K OHM 1% 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0178 | Buy Now |
DISTI #
791-WR10X5491FTL
|
Mouser Electronics | Thick Film Resistors - SMD 1210 5K49 1% Lead Free | 0 |
|
$0.0100 / $0.1100 | Order Now |
Part Details for WR10X5491FTL
WR10X5491FTL CAD Models
WR10X5491FTL Part Data Attributes
|
WR10X5491FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR10X5491FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR10X5491FTL
This table gives cross-reference parts and alternative options found for WR10X5491FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR10X5491FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4F5491TCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WR10X5491FTL vs 1210W4F5491TCE |
RC1210K5491FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | WR10X5491FTL vs RC1210K5491FCG |
NMCR1210FT5K49 | RES,SMT,THICK FILM,5.49K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | WR10X5491FTL vs NMCR1210FT5K49 |
RK73H2ELTDB5491F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | WR10X5491FTL vs RK73H2ELTDB5491F |
WR10X5491FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR10X5491FTL vs WR10X5491FTR |
1210S3F5491B4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 5490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WR10X5491FTL vs 1210S3F5491B4E |
MC1210-5491-FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | WR10X5491FTL vs MC1210-5491-FB |
CR-10FLB--5K49 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WR10X5491FTL vs CR-10FLB--5K49 |
1210S3F5491CAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 5490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WR10X5491FTL vs 1210S3F5491CAE |
1210W4F5491BBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WR10X5491FTL vs 1210W4F5491BBE |