Part Details for WR10X54R9FTL by Walsin Technology Corporation
Overview of WR10X54R9FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR10X54R9FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR10X54R9FTLTR-ND
|
DigiKey | RES 54.9 OHM 1% 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0178 | Buy Now |
DISTI #
791-WR10X54R9FTL
|
Mouser Electronics | Thick Film Resistors - SMD 1210 54R9 1% Lead Free | 0 |
|
$0.0100 / $0.1100 | Order Now |
Part Details for WR10X54R9FTL
WR10X54R9FTL CAD Models
WR10X54R9FTL Part Data Attributes
|
WR10X54R9FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR10X54R9FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR10X54R9FTL
This table gives cross-reference parts and alternative options found for WR10X54R9FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR10X54R9FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210P-54R9-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | WR10X54R9FTL vs MC1210P-54R9-FB101Q |
RCS3225F54R9ES | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | Samsung Electro-Mechanics | WR10X54R9FTL vs RCS3225F54R9ES |
NMCT1210FG54R9 | RESISTOR, 0.33W, 1%, 100ppm, 54.9ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR10X54R9FTL vs NMCT1210FG54R9 |
RS1210K54R9FCG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | WR10X54R9FTL vs RS1210K54R9FCG |
MC1210-54R9-FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | WR10X54R9FTL vs MC1210-54R9-FB |
NMCR1210FJ54R9 | RES,SMT,THICK FILM,54.9 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | WR10X54R9FTL vs NMCR1210FJ54R9 |
MC1210-54R9-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | WR10X54R9FTL vs MC1210-54R9-FT101 |
RC1210K54R9FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | WR10X54R9FTL vs RC1210K54R9FC |
NMCT1210FT54R9 | RESISTOR, 0.33W, 1%, 100ppm, 54.9ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR10X54R9FTL vs NMCT1210FT54R9 |
RMGW35K54R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WR10X54R9FTL vs RMGW35K54R9FB |