There are no models available for this part yet.
Overview of WR11AT by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WR11AT by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X9900
|
Newark | Switch, Rocker, Spst, 15A, 250Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Wr Series Rohs Compliant: Yes |Nkk Switches WR11AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7700 / $23.3100 | Buy Now | |
DISTI #
360-1508-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
61 In Stock |
|
$9.3750 / $15.3800 | Buy Now | |
DISTI #
633-WR11AT
|
Mouser Electronics | Rocker Switches SPST ON-NONE-OFF SCREW LUG SEALED RoHS: Compliant | 85 |
|
$12.0400 / $14.3200 | Buy Now | |
DISTI #
70192268
|
RS | Rocker Switch, Sealed, SPST, ON-NONE-OFF, Black Actuator, 15A, 125VAC, Screw Lug | NKK Switches WR11AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 |
|
$12.3200 / $14.4900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$11.4200 | Buy Now | ||
DISTI #
WR11AT
|
TTI | Rocker Switches SPST ON-NONE-OFF SCREW LUG SEALED Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$11.4300 / $13.3700 | Buy Now | |
Powell Electronics | ENVIRONMENTALLY SEALED ROCKER Min Qty: 1 | 32 |
|
$9.5300 / $14.4000 | Buy Now |
CAD Models for WR11AT by NKK Switches
Part Data Attributes for WR11AT by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Angle
|
24 deg
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.209 inch
|
Actuator Material
|
POLYPHENYLENE OXIDE
|
Actuator Type
|
ROCKER
|
Body Breadth
|
24.003 mm
|
Body Height
|
30.5816 mm
|
Body Length or Diameter
|
40.9956 mm
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
15A@250VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
15 A
|
Contact (DC) Max Rating R Load
|
15A@30VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
15000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Housing Material
|
POLYAMIDE
|
Insulation Resistance
|
200000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Sealing
|
EPOXY
|
Solderability
|
HAND
|
Surface Mount
|
NO
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Terminal Length
|
0.327 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SCREW
|
Related Parts for WR11AT
-
WRB1209S-3WR2Power Supply Modules
-
WB24ED1100-ACC-KF05Rocker Switches
-
WT126M1D1W3GToggle Switches
-
VTVS40GSMF-M3-08Transient Suppressors
-
XBDAWT-00-0000-000000CE6Visible LEDs
-
XA3S200-4TQG144IField Programmable Gate Arrays
-
X40015S8I-APower Management Circuits
-
WV-T264-101EHeat Sinks
-
XB1007-QT-0G0TRF/Microwave Amplifiers