WR12T05-12/55K
Artesyn Embedded Technologies
Description: Analog Circuit, PDIP14

Overview of WR12T05-12/55K by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for WR12T05-12/55K by Artesyn Embedded Technologies

Part # Manufacturer Description Stock Price Buy
Quest Components   2
  • 1 $245.0000
$245.0000 Buy Now

CAD Models for WR12T05-12/55K by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR12T05-12/55K by Artesyn Embedded Technologies

WR12T05-12/55K
Artesyn Embedded Technologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ARTESYN TECHNOLOGIES INC
Package Description
DIP, DIP14,4.3,375
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Input Voltage-Max
18 V
Input Voltage-Min
9 V
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Number of Terminals
14
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Output Current-Max
1.25 A
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,4.3,375
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
9.52 mm
Terminal Position
DUAL
Want to compare parts?
  1. WR12T05-12/55K
    Artesyn Embedded Technologies
    Analog Circuit, PDIP14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR12T05-12/55K by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR12T05-12/55K by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of WR12T05-12/55K would you like to use for your alert(s)?
  • Please alert me when WR12T05-12/55K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR12T05-12/55K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR12T05-12/55K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR12T05-12/55K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR12T05-12/55K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR12T05-12/55K by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: