-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPDT, (on)-off-(on), 15A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9939
|
Newark | Switch, Rocker, Spdt, 15A, 250Vac, Black, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Wr Series Rohs Compliant: Yes |Nkk Switches WR18AF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$18.0500 / $20.3400 | Buy Now |
DISTI #
360-2281-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
160 In Stock |
|
$13.4172 / $20.0100 | Buy Now |
DISTI #
633-WR18AF
|
Mouser Electronics | Rocker Switches SPDT 15A SEALED RoHS: Compliant | 442 |
|
$12.8900 / $17.2100 | Buy Now |
DISTI #
70367943
|
RS | Rocker Switch, Sealed, SPDT,(ON)-OFF-(ON),Black Actuator,15A,125VAC,.250" QC | NKK Switches WR18AF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6 |
|
$16.1700 / $19.0200 | Buy Now |
|
Future Electronics | WR Series 15 A SPDT On-Off-On Environmentally Sealed Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$14.9600 / $15.7100 | Buy Now |
DISTI #
WR18AF
|
TTI | Rocker Switches SPDT 15A SEALED Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$17.0700 / $20.1700 | Buy Now |
DISTI #
WR18AF
|
TME | ROCKER, SP3T, Pos: 3, (ON)-OFF-(ON), 15A/250VAC, 15A/30VDC, none, WR Min Qty: 1 | 0 |
|
$14.0700 / $16.2400 | RFQ |
|
Powell Electronics | ENVIRONMENTALLY SEALED ROCKER Min Qty: 1 | 28 |
|
$31.7500 / $40.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WR18AF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
WR18AF
NKK Switches
Rocker Switch, SPDT, (on)-off-(on), 15A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 24 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.209 inch | |
Actuator Material | POLYPHENYLENE OXIDE | |
Actuator Type | ROCKER | |
Body Breadth | 24.003 mm | |
Body Height | 30.607 mm | |
Body Length or Diameter | 40.9956 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 200000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.423 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |