-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1207
|
Newark | Charging Coil, 11Uh, 5%, 20Mm Dia, Rx, Product Range:Wr Series, Inductance:11Μh, Inductance Tolerance:± 5%, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Tdk WR202010-18M8-ID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $3.8300 | Buy Now |
DISTI #
445-174579-ND
|
DigiKey | RX 1 COIL 2 LYR 11UH Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2317 In Stock |
|
$2.0476 / $4.0200 | Buy Now |
DISTI #
WR202010-18M8-ID
|
Avnet Americas | Charging Coil, Wireless, Receiver, 11 uH - Boxed Product (Development Kits) (Alt: WR202010-18M8-ID) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$2.5752 | Buy Now |
DISTI #
810-WR202010-18M8-ID
|
Mouser Electronics | Wireless Charging Coils Wearable Wireless Rx Coil 20x20x0.1mm RoHS: Compliant | 745 |
|
$2.0400 / $3.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 675 Package Multiple: 45 Container: Box | 0Box |
|
$1.7400 | Buy Now |
DISTI #
WR202010-18M8-ID
|
TTI | Wireless Charging Coils Wearable Wireless Rx Coil 20x20x0.1mm RoHS: Compliant pbFree: Pb-Free Min Qty: 675 Package Multiple: 45 Container: Box | Americas - 0 |
|
$1.8700 / $2.1000 | Buy Now |
DISTI #
WR202010-18M8-ID
|
Avnet Americas | Charging Coil, Wireless, Receiver, 11 uH - Boxed Product (Development Kits) (Alt: WR202010-18M8-ID) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$2.5752 | Buy Now |
DISTI #
WR202010-18M8-ID
|
Avnet Americas | Charging Coil, Wireless, Receiver, 11 uH - Boxed Product (Development Kits) (Alt: WR202010-18M8-ID) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$2.5752 | Buy Now |
DISTI #
WR202010-18M8-ID
|
Avnet Abacus | Charging Coil, Wireless, Receiver, 11 uH (Alt: WR202010-18M8-ID) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2790526
|
element14 Asia-Pacific | CHARGING COIL, 11UH, 5%, 20MM DIA, RX RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9962 / $4.1025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WR202010-18M8-ID
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
WR202010-18M8-ID
TDK Corporation
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Circular | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 11 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 26 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 20 mm | |
Package Height | 0.88 mm | |
Package Style | Radial | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz |