Part Details for WR301025-19M8-G by TDK Corporation
Overview of WR301025-19M8-G by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR301025-19M8-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1210
|
Newark | Charging Coil, 12.8Uh, 30Mm X 10Mm, Rx, Product Range:Wr Series, Inductance:12.8Μh, Inductance Tolerance:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Tdk WR301025-19M8-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2968 |
|
$1.3100 / $2.1100 | Buy Now |
DISTI #
445-173095-ND
|
DigiKey | RX 1 COIL 2 LYR 12.8UH Min Qty: 1 Lead time: 10 Weeks Container: Tray |
8323 In Stock |
|
$1.0250 / $1.7500 | Buy Now |
DISTI #
WR301025-19M8-G
|
Avnet Americas | Charging Coil, Wireless, Receiver, 12.8 uH - Boxed Product (Development Kits) (Alt: WR301025-19M8-G) RoHS: Compliant Min Qty: 88 Package Multiple: 88 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.4871 | Buy Now |
DISTI #
810-WR301025-19M8-G
|
Mouser Electronics | Wireless Charging Coils 30X10X0.52mm Oval Rx coil unit RoHS: Compliant | 5447 |
|
$1.0200 / $1.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1584 Package Multiple: 88 Container: Box | 0Box |
|
$1.1000 | Buy Now |
DISTI #
WR301025-19M8-G
|
TTI | Wireless Charging Coils 30X10X0.52mm Oval Rx coil unit RoHS: Compliant pbFree: Pb-Free Min Qty: 1584 Package Multiple: 88 Container: Box | Americas - 0 |
|
$1.0100 | Buy Now |
DISTI #
WR301025-19M8-G
|
Avnet Americas | Charging Coil, Wireless, Receiver, 12.8 uH - Boxed Product (Development Kits) (Alt: WR301025-19M8-G) RoHS: Compliant Min Qty: 88 Package Multiple: 88 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.4871 | Buy Now |
DISTI #
WR301025-19M8-G
|
Avnet Americas | Charging Coil, Wireless, Receiver, 12.8 uH - Boxed Product (Development Kits) (Alt: WR301025-19M8-G) RoHS: Compliant Min Qty: 88 Package Multiple: 88 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.4871 | Buy Now |
DISTI #
2790529
|
element14 Asia-Pacific | CHARGING COIL, 12.8UH, 30MM X 10MM, RX RoHS: Compliant Min Qty: 1 Container: Each | 2968 |
|
$1.1108 / $2.3320 | Buy Now |
DISTI #
2790529
|
Farnell | CHARGING COIL, 12.8UH, 30MM X 10MM, RX RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 2968 |
|
$0.9497 / $1.9019 | Buy Now |
Part Details for WR301025-19M8-G
WR301025-19M8-G CAD Models
WR301025-19M8-G Part Data Attributes
|
WR301025-19M8-G
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
WR301025-19M8-G
TDK Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
DC Resistance | 1.27 Ω | |
Inductance-Nom (L) | 12.8 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 0.52 mm | |
Package Length | 30 mm | |
Package Style | Radial | |
Package Width | 10 mm | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz |