Part Details for WR524825-17M6-NF-G by TDK Corporation
Overview of WR524825-17M6-NF-G by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR524825-17M6-NF-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1213
|
Newark | Charging Coil, 16.8Uh, Nfc Antenna Rx, Product Range:Wr-Nfc Series, Inductance:16.8Μh, Inductance Tolerance:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Tdk WR524825-17M6-NF-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$5.8800 / $7.9300 | Buy Now |
DISTI #
445-175305-ND
|
DigiKey | RX 1 COIL, 1 LYR 16.8UH Min Qty: 1 Lead time: 10 Weeks Container: Tray |
14 In Stock |
|
$5.4796 / $8.2400 | Buy Now |
DISTI #
WR524825-17M6-NF-G
|
Avnet Americas | Charging Coil, Wireless, Receiver, 16.8 uH - Boxed Product (Development Kits) (Alt: WR524825-17M6-NF-G) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$7.2540 | Buy Now |
DISTI #
810-WR52482517M6NFG
|
Mouser Electronics | Wireless Charging Coils NFC Combo 52x48mm Coil 16.8uH 0.75ohm RoHS: Compliant | 0 |
|
$5.7500 / $8.0900 | Order Now |
DISTI #
V99:2348_19019220
|
Arrow Electronics | Wireless Charging Coil Receiver 16.8uH 100KHz 750mOhm DCR Through Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1808 | Americas - 10 |
|
$0.1725 / $0.6822 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 11 Lead time: 10 Weeks Container: Box | 0Box |
|
$5.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
117 Partner Stock |
|
$2.9100 / $3.4200 | Buy Now |
DISTI #
26995609
|
Verical | Wireless Charging Coil Receiver 16.8uH 100KHz 750mOhm DCR Through Hole RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1808 | Americas - 10 |
|
$0.6822 | Buy Now |
DISTI #
WR524825-17M6-NF-G
|
TTI | Wireless Charging Coils NFC Combo 52x48mm Coil 16.8uH 0.75ohm Min Qty: 132 Package Multiple: 132 Container: Bulk | Americas - 0 |
|
$5.6100 | Buy Now |
Part Details for WR524825-17M6-NF-G
WR524825-17M6-NF-G CAD Models
WR524825-17M6-NF-G Part Data Attributes:
|
WR524825-17M6-NF-G
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
WR524825-17M6-NF-G
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 16.8 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 44.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 0.52 mm | |
Package Length | 52 mm | |
Package Style | PCB Mount | |
Package Width | 48 mm | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz |