Part Details for WRA86-2142C-206BL by Quantum Storage Systems
Overview of WRA86-2142C-206BL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2142CUP-14#PBF | Analog Devices | 14-B, 65Msps L Pwr 2x ADCs | |
LTC4214-2CMS#TRPBF | Analog Devices | Neg V Hot Swap Cntrs | |
LTC2142CUP-12#TRPBF | Analog Devices | 12-B, 65Msps L Pwr 2x ADCs |
Price & Stock for WRA86-2142C-206BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7843
|
Newark | Open Wire Shelving, 5Shelves, 8Bin, Blue, Shelving Unit Type:Open Wire Shelving, No. Of Bins:8, Height:86", Width:42", Length:42", Bin Colour:Blue, Shelf Unit Material:Steel, Load Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage WRA86-2142C-206BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$3,119.7800 | Buy Now |