Part Details for WRAPTOR-A6500 (ALTERNATE: 149242) by Brady Worldwide Inc
Overview of WRAPTOR-A6500 (ALTERNATE: 149242) by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRAPTOR-A6500 (ALTERNATE: 149242)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71884744
|
RS | Wraptor A6500 Wrap Printer Applicator, 17.75" H x 14.5" W x 22.5" D | Brady WRAPTOR-A6500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14,999.0000 | RFQ |