Part Details for WRAPTOR-A6500 by Brady Worldwide Inc
Overview of WRAPTOR-A6500 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRAPTOR-A6500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2220
|
Newark | Wire Marking Sys, Thermal, 300Dpi, 240V, Printer Technology:Thermal Transfer, Printer Type:Desktop, Supply Voltage Vac:240V, Languages:English, Spanish, French, German, Dutch, Product Range:Wraptor A6500 Series Rohs Compliant: Yes |Brady WRAPTOR-A6500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$14,999.0000 | Buy Now |
DISTI #
2267-WRAPTOR-A6500-ND
|
DigiKey | WRAP PRINTER APPLICATOR Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$17,383.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15,998.9400 | Buy Now |
|
Onlinecomponents.com | Wraptor A6500 Wire Marking System RoHS: Compliant | 0 |
|
$14,999.0000 | Buy Now |
DISTI #
489-052
|
Techni-Tool, Inc. | Brady WRAPTOR-A6500 Wire Marker ID Printer System | 0 |
|
$14,999.0000 | Buy Now |
DISTI #
489-052
|
TestEquity LLC | Brady WRAPTOR-A6500 Wire Marker ID Printer System | 0 |
|
$14,999.0000 | Buy Now |