Part Details for WRB1212CS-3W by rlt
Overview of WRB1212CS-3W by rlt
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRB1212CS-3W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12V 250mA 9V18V 3W Buck-boost type DC-DC 81% Plugin Power Modules ROHS | 6 |
|
$1.9204 / $2.9960 | Buy Now |