Part Details for WRC-2436-2G by Quantum Storage Systems
Overview of WRC-2436-2G by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRC-2436-2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC6342
|
Newark | Utility Cart, 2 Solid Shelves/Galvanized, Height:37.5", Width:24", Length:36", Load Capacity:1200Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage WRC-2436-2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 284 |
|
$820.3800 | Buy Now |