Part Details for WRC-2436GY-3 by Quantum Storage Systems
Overview of WRC-2436GY-3 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRC-2436GY-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ8384
|
Newark | Utility Cart, 3 Shelf, 1200Lb, Gray, Height:37.5", Width:24", Length:36", Load Capacity:1200Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage WRC-2436GY-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$639.3000 | Buy Now |