Part Details for WRENCHLOK3/0-3/0300-#2 by TE Connectivity
Overview of WRENCHLOK3/0-3/0300-#2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for WRENCHLOK3/0-3/0300-#2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9674
|
Newark | Wrench-Lok 3/0-3/0 300-#2/Te Connectivity/Energy |Energydivision Te Connectivity WRENCHLOK3/0-3/0300-#2 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.4400 | Buy Now |
DISTI #
2266-WRENCHLOK3/0-3/0300-#2-ND
|
DigiKey | WRENCH-LOK 3/0-3/0 300-#2 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$77.2600 / $102.2600 | Buy Now |
DISTI #
38386245
|
Verical | WRENCH-LOK 3/0-3/0, 300-#2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$83.5900 / $95.8900 | Buy Now |
DISTI #
WRENCHLOK30303-0
|
TME | WRENCHLOK3/0-3/0300-#2 Min Qty: 2 | 5 |
|
$68.7449 / $68.7460 | Buy Now |
DISTI #
C1S114403976546
|
Chip1Stop | Unclassified | 5 |
|
$99.0000 / $113.0000 | Buy Now |