Part Details for WRF1215S-3WR2 by MORNSUN
Overview of WRF1215S-3WR2 by MORNSUN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRF1215S-3WR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-WRF1215S-3WR2-ND
|
DigiKey | ISOLATED MODULE DC DC CONVERTER Min Qty: 1 Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
$8.7975 / $11.3600 | Buy Now |
|
NAC | DC/DC Regulated Power Supply Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$12.7500 | Buy Now |
Part Details for WRF1215S-3WR2
WRF1215S-3WR2 CAD Models
WRF1215S-3WR2 Part Data Attributes
|
WRF1215S-3WR2
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
WRF1215S-3WR2
MORNSUN
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , SIP7/8,.09 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP7/8,.09 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Total Power Output-Max | 3 W |