Part Details for WRFI0402-S-13NGT by VENKEL LTD
Overview of WRFI0402-S-13NGT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRFI0402-S-13NGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WRFI0402-S-13NGT
|
Venkel Ltd. | Wirewound RF Inductor, 0402, 13nH, �2% RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for WRFI0402-S-13NGT
WRFI0402-S-13NGT CAD Models
WRFI0402-S-13NGT Part Data Attributes:
|
WRFI0402-S-13NGT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
WRFI0402-S-13NGT
VENKEL LTD
General Purpose Inductor, 0.013uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 0.013 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.44 A | |
Self Resonance Frequency | 3450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for WRFI0402-S-13NGT
This table gives cross-reference parts and alternative options found for WRFI0402-S-13NGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRFI0402-S-13NGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDWL1005C13NGSTFM01 | General Purpose Inductor | Sunlord | WRFI0402-S-13NGT vs SDWL1005C13NGSTFM01 |